The LPC 4235 T TM 3R3 M is a ferrite wirewound inductor with a 3.3 microhenry inductance and 20% tolerance. It has a maximum DC current rating of 1.63 amps and a maximum DC resistance of 0.07 ohms. The inductor's minimum self resonant frequency is 66.7 megahertz. It measures 4.7 millimeters in length, 3.5 millimeters in height, and 4.4 millimeters in depth. The LPC 4235 T TM 3R3 M operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Maximum DC Current | 1.63A |
| Max DC Resistance | 0.07Ohm |
| Minimum Self Resonant Frequency | 66.7MHz |
| Product Length | 4.7mm |
| Height | 3.5mm |
| Product Depth | 4.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |