The LPC 4235 T TM 4R7 M is a wirewound ferrite power choke with an inductance of 4.7uH and a tolerance of 20%. It can handle a maximum DC current of 1.44A and has a maximum DC resistance of 0.09. The minimum self resonant frequency is 52M. The choke measures 4.7mm in length, 3.5mm in height, and 4.4mm in depth. It operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Maximum DC Current | 1.44A |
| Max DC Resistance | 0.09Ohm |
| Minimum Self Resonant Frequency | 52MHz |
| Product Length | 4.7mm |
| Height | 3.5mm |
| Product Depth | 4.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |