The LPC 4235 T TM 6R8 M is a wirewound ferrite power choke with an inductance of 6.8uH and a tolerance of 20%. It can handle a maximum DC current of 1.29A and has a maximum DC resistance of 0.109. The device has a minimum self resonant frequency of 43.5M and measures 4.7mm in length, 3.5mm in height, and 4.4mm in depth. It operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Maximum DC Current | 1.29A |
| Max DC Resistance | 0.109Ohm |
| Minimum Self Resonant Frequency | 43.5MHz |
| Product Length | 4.7mm |
| Height | 3.5mm |
| Product Depth | 4.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |