The LPC 9040EL TE 220 K is a wirewound ferrite power choke with an inductance of 22uH and a tolerance of 10%. It has a maximum DC current rating of 2A and a maximum DC resistance of 0.11 Ohms. The device is designed to operate over a temperature range of -40 to 125C. It is a surface mount component with a product length of 9.1mm, height of 4.9mm, and product depth of 10.2mm.
KOA Speer LPC 9040EL TE 220 K technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2A |
| Max DC Resistance | 0.11Ohm |
| Minimum Self Resonant Frequency | 15MHz |
| Product Length | 9.1mm |
| Height | 4.9mm |
| Product Depth | 10.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.