The LPC 9040EL TE 330 K is a 33uH power choke with a 10% tolerance, constructed using wirewound technology on a ferrite core. It has a maximum DC current rating of 1.8 and a maximum DC resistance of 0.14. The inductance test frequency is 1KHz, and the minimum self-resonant frequency is 13.5MHz. The component measures 9.1mm in length, 4.9mm in height, and 10.2mm in depth. It operates over a temperature range of -40 to 125 degrees Celsius.
KOA Speer LPC 9040EL TE 330 K technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.8A |
| Max DC Resistance | 0.14Ohm |
| Minimum Self Resonant Frequency | 13.5MHz |
| Product Length | 9.1mm |
| Height | 4.9mm |
| Product Depth | 10.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.