Power Choke Wirewound 22uH 10% 10KHz 30Q-Factor Ferrite 1.25A 0.11Ohm DCR T/R
KOA Speer LPC 9040NA TE 220 K technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 1.25A |
| Max DC Resistance | 0.11Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 15MHz |
| Product Length | 9.1mm |
| Height | 4.9mm |
| Product Depth | 10.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.