Power Choke Wirewound 33uH 10% 10KHz 20Q-Factor Ferrite 1.1A 0.14Ohm DCR T/R
KOA Speer LPC 9040NA TE 330 K technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 1.1A |
| Max DC Resistance | 0.14Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 13.5MHz |
| Product Length | 9.1mm |
| Height | 4.9mm |
| Product Depth | 10.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.