The LPC 9040NL TE 220 K is a 22uH power choke with a 10% tolerance, suitable for applications requiring a wirewound ferrite core. It has a maximum DC current rating of 1.25A and a maximum DC resistance of 0.11 ohms. The inductance test frequency is 1KHz, and the minimum self-resonant frequency is 15MHz. This component is designed for surface mount applications and has a product length of 9.1mm, height of 4.9mm, and product depth of 10.2mm. It operates within a temperature range of -40°C to 85°C.
KOA Speer LPC 9040NL TE 220 K technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.25A |
| Max DC Resistance | 0.11Ohm |
| Minimum Self Resonant Frequency | 15MHz |
| Product Length | 9.1mm |
| Height | 4.9mm |
| Product Depth | 10.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.