
Power Choke Wirewound 10uH 10% 1KHz 20Q-Factor Ferrite 1.02A 0.1Ohm DCR Automotive T/R
Checking distributor stock and pricing after the page loads.
KOA Speer LPC4045ATED100K technical specifications.
| Package/Case | 4045 |
| Core Material | Ferrite |
| DC Current | 1.02A |
| DC Resistance (DCR) | 100mR |
| Depth | 4.2mm |
| Height | 1mm |
| Inductance | 10uH |
| Length | 4.3mm |
| Max DC Current | 12A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.1R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 23.5MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 3.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
