The LPC4045TED4R7M is a dual-ended general purpose inductor from KOA Speer. It has a nominal inductance of 4.7uH with a tolerance of 20% and a minimum quality factor of 20. The inductor is designed for high current applications and has a maximum rated current of 1.45A. It has a DC resistance of 0.062 ohms and a self-resonance frequency of 35 MHz. The inductor is not shielded and is part of the LPC series from the manufacturer.
KOA Speer LPC4045TED4R7M technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.062 |
| Rated Current-Max | 1.45 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 35 |
| Manufacturer Series | LPC |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.