The LPC4235TTED1R5M is a surface mount fixed inductor from KOA Speer with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a rated current maximum of 2.53 amps and a self resonance frequency of 101.4 MHz. The inductor is a general purpose type with a nominal inductance of 1.5 microhenries and a DC resistance of 0.031 ohms. It is available in a 1817 package type with a length of 4.5 mm, a width of 4.2 mm, and a height of 3.5 mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.5 |
| Tolerance | 20 |
| Package Width | 4.2 |
| Package Height | 3.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.031 |
| Rated Current-Max | 2.53 |
| Self Resonance Frequency | 101.4 |
| Manufacturer Series | LPC4235 |
| Series | LPC4235 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |