The LPC4235TTED2R2M is a wirewound power choke with a ferrite core, featuring an inductance of 2.2uH and a tolerance of 20%. It can handle a maximum DC current of 2.28A and has a maximum DC resistance of 0.039 ohms. The minimum self-resonant frequency is 78.8MHz. The component measures 4.7mm in length, 3.5mm in height, and 4.4mm in depth. It operates within a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Maximum DC Current | 2.28A |
| Max DC Resistance | 0.039Ohm |
| Minimum Self Resonant Frequency | 78.8MHz |
| Product Length | 4.7mm |
| Height | 3.5mm |
| Product Depth | 4.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |