The LPC4545CTE 3R3M is a ferrite wirewound power choke with an inductance of 3.3uH and a tolerance of 20%. It has a maximum DC current rating of 2.19A and a maximum DC resistance of 0.044 ohms. The minimum self resonant frequency is 40MHz. The choke measures 4.4mm in length, 4.6mm in height, and 5mm in depth. It operates between -40 and 125 degrees Celsius.
KOA Speer LPC4545CTE 3R3M technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Maximum DC Current | 2.19A |
| Max DC Resistance | 0.044Ohm |
| Minimum Self Resonant Frequency | 40MHz |
| Product Length | 4.4mm |
| Height | 4.6mm |
| Product Depth | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer LPC4545CTE 3R3M to view detailed technical specifications.
No datasheet is available for this part.