The LPC9040LTED100K is a 10uH fixed inductor from KOA Speer, packaged in a 9040 case and measuring 1mm in height, 4.3mm in length, and 3.5mm in width. It has a self resonant frequency of 23.5MHz and a maximum DC current rating of 12A. This inductor is designed for surface mount applications and is available in tape and reel packaging.
Sign in to ask questions about the KOA Speer LPC9040LTED100K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer LPC9040LTED100K technical specifications.
| Package/Case | 9040 |
| Height | 1mm |
| Inductance | 10uH |
| Length | 4.3mm |
| Max DC Current | 12A |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 23.5MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer LPC9040LTED100K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.