Power Choke Wirewound 10uH 20% 1KHz 40Q-Factor Ferrite 1.55A 0.06Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 9040 |
| Height | 1.8mm |
| Inductance | 10uH |
| Length | 9mm |
| Max DC Current | 1.55mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 25MHz |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4.9mm |
| RoHS | Not Compliant |