Power Choke Wirewound 15uH 10% 1KHz 30Q-Factor Ferrite 1.4A 0.07Ohm DCR T/R
KOA Speer LPC9040LTED150K technical specifications.
| Package/Case | 9040 |
| Core Material | Ferrite |
| DC Current | 1.4A |
| DC Resistance (DCR) | 90mR |
| Depth | 9.05mm |
| Height | 1.8mm |
| Inductance | 15uH |
| Length | 4.9mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 80°C |
| Military Standard | Not |
| Min Operating Temperature | -30°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.07R |
| RoHS Compliant | No |
| Self Resonant Frequency | 21MHz |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 3.5mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.