Power Choke Wirewound 150uH 10% 1KHz 10Q-Factor Ferrite 0.6A 0.47Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 9040 |
| Height | 1.8mm |
| Inductance | 150uH |
| Length | 9mm |
| Max DC Current | 600mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 7MHz |
| Series | LPC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 4.9mm |
| RoHS | Not Compliant |