The LPC9040LTED221K is a fixed inductor from KOA Speer with a package quantity of 500 units per reel. It has a maximum DC current rating of 500mA and a self resonant frequency of 5MHz. The inductor is available in a 9040 package with a height of 1.8mm, length of 9mm, and width of 4.9mm. It is suitable for surface mount applications and is not RoHS compliant.
Sign in to ask questions about the KOA Speer LPC9040LTED221K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer LPC9040LTED221K technical specifications.
| Package/Case | 9040 |
| Height | 1.8mm |
| Inductance | 220uH |
| Length | 9mm |
| Max DC Current | 500mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 5MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 4.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer LPC9040LTED221K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.