The LPC9040LTED331K is a fixed inductor from KOA Speer, featuring a 330uH inductance value with a 10% tolerance. It has a maximum DC current rating of 290mA and is designed for surface mount applications. The inductor is packaged in a 9040 case with a height of 1.8mm and a length of 9mm. It has a self-resonant frequency of 3.3MHz and is available in tape and reel packaging in quantities of 500.
KOA Speer LPC9040LTED331K technical specifications.
| Package/Case | 9040 |
| Height | 1.8mm |
| Inductance | 330uH |
| Length | 9mm |
| Max DC Current | 290mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 3.3MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 4.9mm |
| RoHS | Not Compliant |
No datasheet is available for this part.