KOA Speer LPC9040LTED471K technical specifications.
| Package/Case | 9040 |
| Height | 1.8mm |
| Inductance | 470uH |
| Length | 9mm |
| Max DC Current | 220mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.8MHz |
| Series | LPC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 4.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer LPC9040LTED471K to view detailed technical specifications.
No datasheet is available for this part.