The LPC9040NATED101K is a surface mount inductor from KOA Speer with a general purpose inductor application and a rated current of up to 0.7A. It has a nominal inductance of 100uH and a DC resistance of 0.41 Ohm. The inductor operates within a temperature range of -30 to 80 degrees Celsius and is available in a 9040 package type with dimensions of 10.2x9x4.9mm.
KOA Speer LPC9040NATED101K technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 4 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Package Length | 10.2 |
| Tolerance | 10 |
| Package Width | 9 |
| Package Height | 4.9 |
| Terminal Placement | ON CIRCLE |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.41 |
| Rated Current-Max | 0.7 |
| Test Frequency | 0.01 |
| Self Resonance Frequency | 8 |
| Quality Factor-Min (at L-nom) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.