The LPC9040NATED330K is a general purpose inductor with a nominal inductance of 33uH and a tolerance of 10%. It has a maximum operating temperature of 80 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. The inductor is rated for a maximum current of 1.1A and has a DC resistance of 0.14 ohms. It is a surface mount component with a 9040 package type and is not shielded.
KOA Speer LPC9040NATED330K technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 4 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Package Length | 10.2 |
| Tolerance | 10 |
| Package Width | 9 |
| Package Height | 4.9 |
| Terminal Placement | ON CIRCLE |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.14 |
| Rated Current-Max | 1.1 |
| Test Frequency | 0.01 |
| Self Resonance Frequency | 13.5 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.