The LPC9040NATED681K is a surface mount fixed inductor from KOA Speer, with a nominal inductance of 680uH and a tolerance of 10%. It has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. The inductor is designed for RF applications and has a DC resistance of 2.65 ohms. It is not shielded and has a self-resonance frequency of 1.2 MHz.
Checking distributor stock and pricing after the page loads.
KOA Speer LPC9040NATED681K technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 4 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Package Length | 10.2 |
| Tolerance | 10 |
| Package Width | 9 |
| Package Height | 4.9 |
| Terminal Placement | ON CIRCLE |
| Inductance-Nom (L) | 680 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.65 |
| Rated Current-Max | 0.14 |
| Test Frequency | 0.01 |
| Self Resonance Frequency | 1.2 |
| Quality Factor-Min (at L-nom) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |