The LPC9040NLTED150K is a 15uH power choke with a 10% tolerance, constructed using wirewound technology on a ferrite core. It has a maximum DC current rating of 1.4A and a maximum DC resistance of 0.09 ohms. The choke's minimum quality factor is 30 and its minimum self-resonant frequency is 21MHz. The device measures 10.2mm in length, 4.9mm in height, and 9.05mm in depth. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 1.4A |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 21MHz |
| Product Length | 10.2mm |
| Height | 4.9mm |
| Product Depth | 9.05mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |