Thermistor PTC 330 Ohm 5% 2-Pin 0805 Surface Mount Solder Pad T/R
KOA Speer LT732ALTD331J4500 technical specifications.
| Package/Case | 0805 |
| Packaging | Tape and Reel |
| Resistance | 330kR |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer LT732ALTD331J4500 to view detailed technical specifications.
No datasheet is available for this part.