The LT73V2ATTD102J3600 is a 2-terminal PTC thermistor from KOA Speer, designed for surface mount applications. It has a resistance range of 300 to 1500 ohms at 25°C and a tolerance of ±5% at the same temperature. The device operates within a temperature range of -55°C to 155°C, with a thermal time constant of less than 5 seconds. The thermistor is packaged in an 0805 case and is suitable for use in various applications requiring temperature sensing and monitoring.
Checking distributor stock and pricing after the page loads.
| Type | PTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Thermal Time Constant Range | < 5s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 300 to 1500Ohm |
| Package/Case | 0805 |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 1000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |