The MCL1JHTTEDR18M is a 0603 ferrite shielded inductor from KOA Speer with an inductance of 0.18uH and a tolerance of 20%. It operates at a maximum DC current of 50mA and has a maximum DC resistance of 0.6 ohms. The inductor is designed for use in high-frequency applications and has a minimum self-resonant frequency of 165MHz. It is suitable for surface mount applications and has a case size of 0603. The operating temperature range is -55 to 125 degrees Celsius.
KOA Speer MCL1JHTTEDR18M technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.18uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 165M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for KOA Speer MCL1JHTTEDR18M to view detailed technical specifications.
No datasheet is available for this part.