The MCL1JHTTER18K is a surface mount fixed inductor from KOA Speer with a nominal inductance of 18uH and a tolerance of 10%. It operates over a temperature range of -55 to 125 degrees Celsius and has a self resonance frequency of 165 MHz. The inductor is shielded and has a minimum quality factor of 15 at its nominal inductance. It is designed for use as an RF inductor and has a maximum rated current of 50mA.
KOA Speer MCL1JHTTER18K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.6 |
| Rated Current-Max | 0.05 |
| Test Frequency | 25 |
| Self Resonance Frequency | 165 |
| Manufacturer Series | MCL |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer MCL1JHTTER18K to view detailed technical specifications.
No datasheet is available for this part.