The MCL1JJLTE1R0M is a surface mount ferrite shielded inductor with a 1uH inductance and 20% tolerance. It operates at a maximum DC current of 0.025A and has a maximum DC resistance of 0.6 ohms. The inductor is designed for use at frequencies up to 10Mhz and has a minimum quality factor of 35. It is available in a 0603 case size and has a height of 0.95mm. The operating temperature range is from -55 to 125 degrees Celsius.
KOA Speer MCL1JJLTE1R0M technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.025A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 75M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer MCL1JJLTE1R0M to view detailed technical specifications.
No datasheet is available for this part.