Inductor RF Chip Shielded Multi-Layer 4.7uH 10% 10MHz 35Q-Factor Ferrite 0.015A 2.1Ohm DCR 0603 T/R
KOA Speer MCL1JJLTE4R7K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.1 |
| Rated Current-Max | 0.015 |
| Test Frequency | 10 |
| Self Resonance Frequency | 33 |
| Manufacturer Series | MCL |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.