The MCL1JJTTE1R5K is a surface mount general purpose inductor with a nominal inductance of 1.5uH and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is shielded and has a self resonance frequency of 60MHz. It is designed for RF inductor applications and has a DC resistance of 0.8 ohms. The inductor is part of the MCL series from KOA Speer.
KOA Speer MCL1JJTTE1R5K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.8 |
| Rated Current-Max | 0.025 |
| Test Frequency | 10 |
| Self Resonance Frequency | 60 |
| Manufacturer Series | MCL |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer MCL1JJTTE1R5K to view detailed technical specifications.
No datasheet is available for this part.