Inductor RF Chip Shielded Multi-Layer 5.6uH 20% 4MHz 50Q-Factor Ferrite 0.015A 0.9Ohm DCR 0805 T/R
KOA Speer MCL2AJLTE5R6M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 5.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.9 |
| Rated Current-Max | 0.015 |
| Test Frequency | 4 |
| Self Resonance Frequency | 32 |
| Manufacturer Series | MCL |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer MCL2AJLTE5R6M to view detailed technical specifications.
No datasheet is available for this part.