The MCL2AJLTED3R9M is a shielded ferrite inductor from KOA Speer, featuring a 3.9 microhenry inductance value with a 20% tolerance. It operates at a test frequency of 10 MHz and has a maximum DC current rating of 0.03 amperes. The inductor has a minimum quality factor of 45 and a self-resonant frequency of 38 MHz. It is available in an 0805 case size with a product length of 2.2 mm, height of 1.1 mm, and product depth of 1.45 mm. The operating temperature range is from -55 to 125 degrees Celsius.
KOA Speer MCL2AJLTED3R9M technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.03A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 38M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer MCL2AJLTED3R9M to view detailed technical specifications.
No datasheet is available for this part.