This 0805 shielded ferrite RF chip inductor features a 1.8uH inductance value with a 10% tolerance and a minimum self-resonant frequency of 55MHz. It has a maximum DC current rating of 0.05A and a maximum DC resistance of 0.6 ohms. The inductor is designed for surface mount applications and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
KOA Speer MCL2AJTTED1R8K technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 55M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer MCL2AJTTED1R8K to view detailed technical specifications.
No datasheet is available for this part.