The MCL2BHTTE2R2K is a shielded ferrite inductor from KOA Speer. It features a multi-layer technology and a core material of ferrite. The inductor has a nominal inductance of 2.2uH with a tolerance of 10%. It is designed to operate at a maximum DC current of 0.05A and has a maximum DC resistance of 0.6R. The inductor also has a minimum quality factor of 45 and a minimum self resonant frequency of 50MHz. It is available in a 1206 case size with dimensions of 3.4mm in length, 1.3mm in height, and 1.8mm in depth. The operating temperature range is from -55C to 125C.
KOA Speer MCL2BHTTE2R2K technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 50M(Typ)Hz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.3mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for KOA Speer MCL2BHTTE2R2K to view detailed technical specifications.
No datasheet is available for this part.