The MCL2BJTTED2R7M is a shielded ferrite inductor from KOA Speer with a 2.7 microhenry inductance and 20% tolerance. It has a maximum DC current of 0.05 amps and a maximum DC resistance of 0.6 ohms. The inductor has a minimum quality factor of 45 and a minimum self-resonant frequency of 45 MHz. It is available in a 1206 case size with a product length of 3.4 mm, height of 1.3 mm, and product depth of 1.8 mm. The operating temperature range is from -55 to 125 degrees Celsius.
KOA Speer MCL2BJTTED2R7M technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 45M(Typ)Hz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.3mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for KOA Speer MCL2BJTTED2R7M to view detailed technical specifications.
No datasheet is available for this part.