
Fixed Resistor, Metal Film, 0.25W, 12000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Diameter | 2.3mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 30mm |
| Length | 7.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 12kR |
| RoHS Compliant | Yes |
| Series | MF |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 500V |
| RoHS | Compliant |