The MHL1ECTTP27NJ is a 0402 RF chip inductor from KOA Speer. It features a ceramic core material with an inductance of 0.027uH and a tolerance of 5%. The inductor has a maximum DC current rating of 0.3A and a maximum DC resistance of 0.9R. It also has a minimum quality factor of 8 and a minimum self resonant frequency of 1400MHz. The inductor is designed for surface mount applications and has a case size of 0402 with a product length of 1.1mm, height of 0.6mm, and product depth of 0.6mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.027uH |
| Tolerance | 5% |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 1400M(Typ)Hz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |