Inductor Kits 27 X 20 Inductor 0603 Surface Mount
Checking distributor stock and pricing after the page loads.
| Number of Inductor | 27 X 20 |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Associated Product Line | Inductor Surface Mount |
| Associated Flag | Family |
| Associated Family | MHL1J |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |