
This 2-terminal through-hole resistor features a 300 ohm resistance value with a tolerance of 1%. Constructed with metal oxide technology, it has a maximum operating temperature range of -55°C to 200°C. The resistor is conformal coated and has a lead diameter of 0.6mm and a lead length of 24mm. It is designed for through-hole mounting and has a product length of 6.2mm and a product diameter of 2.5mm.
Sign in to ask questions about the KOA Speer MOS1/2CT52A3000F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer MOS1/2CT52A3000F technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 6.2 |
| Product Diameter (mm) | 2.5 |
| Product Weight (g) | 0.25 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 24 |
| Resistance Value | 300Ohm |
| Tolerance | 1% |
| Max Voltage Rating | 300V |
| Technology | Metal Oxide |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Cage Code | 59124 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer MOS1/2CT52A3000F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.