RES,AXIAL,METAL OXIDE,2.2K OHMS,350WV,5% +/-TOL,-300,300PPM TC
KOA Speer MOS1C222J technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 9 |
| Tolerance | 5 |
| Resistance | 2200 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.