Fixed Resistor, Metal Oxide Film, 1W, 510ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
KOA Speer MOS1LT52R511J technical specifications.
| Max Operating Temperature | 235 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 5 |
| Manufacturer Series | MOS |
| Resistance | 510 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer MOS1LT52R511J to view detailed technical specifications.
No datasheet is available for this part.