RESISTOR, METAL OXIDE FILM, 1W, 5%, 300ppm, 68000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
KOA Speer MOS1LVTPA683J technical specifications.
| Max Operating Temperature | 235 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 5 |
| Manufacturer Series | MOS |
| Resistance | 68000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.90 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.