RES,AXIAL,METAL OXIDE,47 OHMS,350WV,5% +/-TOL,-300,300PPM TC
KOA Speer MOS2C470J technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 12 |
| Tolerance | 5 |
| Resistance | 47 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.