
The KOA Speer MOS2CT52A4700F is a 2-terminal fixed resistor with a resistance value of 470 ohms and a tolerance of 1%. It is constructed using metal oxide technology and has a maximum voltage rating of 350 volts. The resistor is designed for through-hole mounting and is conformal coated for added protection. It operates over a temperature range of -55 to 200 degrees Celsius.
Sign in to ask questions about the KOA Speer MOS2CT52A4700F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer MOS2CT52A4700F technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 12 |
| Product Diameter (mm) | 4 |
| Product Weight (g) | 0.8 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 24 |
| Resistance Value | 470Ohm |
| Tolerance | 1% |
| Max Voltage Rating | 350V |
| Technology | Metal Oxide |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Cage Code | 59124 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer MOS2CT52A4700F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.