
This is a through-hole axial resistor with a resistance value of 82 ohms and a tolerance of 1%. It has a maximum voltage rating of 350 volts and operates over a temperature range of -55 to 200°C. The resistor is conformal coated and has a lead diameter of 0.8mm and a lead length of 24mm. It is a fixed resistor with a metal oxide technology and is not a fail-safe fusible resistor.
KOA Speer MOS2CT52A82R0F technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 12 |
| Product Diameter (mm) | 4 |
| Product Weight (g) | 0.8 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 24 |
| Resistance Value | 82Ohm |
| Tolerance | 1% |
| Max Voltage Rating | 350V |
| Technology | Metal Oxide |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Cage Code | 59124 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer MOS2CT52A82R0F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.