Fixed Resistor, Metal Oxide Film, 3W, 10000ohm, 350V, 5% +/-Tol, -300,300ppm/Cel,
KOA Speer MOS3C103J technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 15.5 |
| Tolerance | 5 |
| Resistance | 10000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer MOS3C103J to view detailed technical specifications.
No datasheet is available for this part.