KOA Speer NT731JTTD103J3500J technical specifications.
| Package/Case | 0603 |
| Height | 0.5mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | NT73 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer NT731JTTD103J3500J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.