The NT731JTTD103J3700H is a thermistor from KOA Speer with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a package length of 1.6mm, a package width of 0.8mm, and a package height of 0.5mm. The thermistor has a resistance of 10000 Ohms and a tolerance of 5%. It is a surface mount device with dual ended terminals.
Sign in to ask questions about the KOA Speer NT731JTTD103J3700H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer NT731JTTD103J3700H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Resistance | 10000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer NT731JTTD103J3700H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.