The NT732ATTD103J3800J is a surface mount resistor from KOA Speer, packaged in a 0805 case and available on tape and reel. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This resistor has a resistance of 10kΩ with a tolerance of 5% and is RoHS compliant.
KOA Speer NT732ATTD103J3800J technical specifications.
| Package/Case | 0805 |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | NT73 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.